Skip to content

StarTech.com QFXQSFPDAC3M

Juniper QFX-QSFP-DAC-3M Comp QSFP+ DAC Twinax Cable - 3 m (9.8 ft) - RJ45 Copper

Mfr. Part #: QFXQSFPDAC3M / RS Stock #: 72014961

StarTech.com

StarTech.com QFXQSFPDAC3M

Mfr. Part #: QFXQSFPDAC3M
RS Stock #: 72014961

Description

Juniper QFX-QSFP-DAC-3M Comp QSFP+ DAC Twinax Cable - 3 m (9.8 ft) - RJ45 Copper

In Stock:

1

Price

Qty.

Standard Price

1

$190.23

3

$175.01

Additional Inventory

Can ship in 10 days:

40

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
QSFP+
Connector B
QSFP+
Includes
QSFP+ Cable
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Warranty
Lifetime
Wire Size
30 AWG

Overview

The QFXQSFPDAC3M is a Juniper QFX-QSFP-DAC-3M compatible direct-attach copper QSFP+ cable that’s designed, programmed and tested to work with Juniper® brand compatible switches and routers and complies with MSA industry standards. This passive Twinax copper cable supports 40 Gigabit Ethernet applications connected through QSFP+ (Mini-GBIC) ports. This copper QSFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed for high-speed performance, this low-power, low-latency QSFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections. StarTech.com SFP Cables All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.