StarTech.com QSFP40GLR4ST
Cisco QSFP-40G-LR4 Compatible QSFP+ Fiber Module - 40GBASE-LR4 -
Mfr. Part #: QSFP40GLR4ST / RS Stock #: 72014618
Price
Qty.
Standard Price
1
$1,462.26
Product Specifications
Product Attribute
Attribute Value
Search
Color
Silver
Connector Material
Aluminum
Connector Type
1x Fiber Optic LC Duplex
Data Rate
40 Gbps
Includes
QSFP+ Transceiver
Standards
IEEE 802.3ba 40GBASE-LR4
Transmission Distance
10 km
Type
Single Mode
Warranty
Lifetime
Overview
The QSFP40GLR4ST is a Cisco QSFP-40G-LR4 compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco™ brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable, for 40GBASE-LR4 compliant networks, with a maximum distance of up to 10 km (6.2 mi).
Technical Specifications:
Wavelength: 1270nm to 1330nm
Maximum Data Transfer Rate: 40 Gbps
Type: Single Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 1,489,426 hours
Power Consumption: Less than 2.5 Watts
Digital Diagnostics Monitoring (DDM): Yes
This QSFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.