Skip to content

StarTech.com RK1820WALHM

18U Wall-Mount Server or Network Rack Cabinet - Hinged Enclosure - 16 in Deep

Mfr. Part #: RK1820WALHM / RS Stock #: 72014762

StarTech.com

StarTech.com RK1820WALHM

Mfr. Part #: RK1820WALHM
RS Stock #: 72014762

Description

18U Wall-Mount Server or Network Rack Cabinet - Hinged Enclosure - 16 in Deep

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$768.42

Additional Inventory

Can ship in 10 days:

90

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
35.59 in H X 24.02 in W X 21.69 in L
Enclosure Type
Steel
Features
18U wall mount network cabinet allows easy access to equipment w/ 180° hinged design and lockable and removable front rear/side panels - Includes 1U shelf 3m hook-and-loop fastener and 4 keys for doors/panels - 200 lb. weight cap 16” deep enclosure w/16” equipment mounting depth and top cable holes - Pre-assembled IT data rack includes 50 cage nuts/screws for easy installation of server room devices - Designed for cooling equipment with mesh panels/doors and support for 4 optional 120mm fans
Frame Type
Enclosed Cabinet
Includes
wall-mount enclosure, 1U shelf, roll of hook-and-loop fastener, 12-24 cage nuts, 12-24 screws, door keys, side panel keys, instruction manual
Panel Space
18U (31.50 in)
Primary Type
Open Rack
Rack Height
18.00 U
Rack Type
4-Post
Weight
149.252774 lbs

Overview

This feature-rich 18U server room rack cabinet is ideal for optimizing equipment storage in network closets edge centers and technology shops with limited space, where there is a need for mountable equipment. It features adjustable mounting rails, mesh doors and panels as well as options for active cooling. You can access your equipment and cabling from all four sides of this data center rack including the back with a rear hinge that swings the enclosure away from the wall. Premium Equipment Protection This wall mount equipment rack features premium-quality steel construction, with secure lockable front and back doors as well as lockable side panels. It features a grounding lug to prevent the build-up of static electricity which can result in electrostatic discharge (ESD), keeping your equipment protected from surges. This rack also offers dependable protection through both passive and active cooling. The mesh front doors and side panels along with the vents in the top offer passive cooling while the top offers placement support for 120mm fan mounts for an additional active cooling option. Mount All Types of Equipment This 4-post server room cabinet has a weight capacity of up to 200 lbs. (90kg) and with a mounting depth from 2 to 16 inches, it can hold a variety of equipment. The mounting rails on the rack can be switched between both square cage nut hole or tapped 12-24 threaded hole styles. For non-mountable equipment, this rack also includes a 1U shelf. For hassle-free cable management, the rack includes a 3-meter roll of hook-and-loop cable tie that makes it easy to keep your cables neat and tidy by binding them together or binding them to the rack. The self-gripping fabric can be cut to any size, enabling a wrap-around solution for the cables of any rack-mount equipment. Comprehensive Product Testing & Expert Technical Support StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales. The RK1820WALHM is backed by a StarTech.com 5-year warranty and free lifetime technical support.