Skip to content

StarTech.com RKLCDBK

Universal VESA LCD Monitor Mounting Bracket for Rack / Cabinet

Mfr. Part #: RKLCDBK / RS Stock #: 72015111

StarTech.com

StarTech.com RKLCDBK

Mfr. Part #: RKLCDBK
RS Stock #: 72015111

Description

Universal VESA LCD Monitor Mounting Bracket for Rack / Cabinet

In Stock:

1

Price

Qty.

Standard Price

1

$84.29

5

$77.55

10

$71.65

50

$64.90

Additional Inventory

Can ship in 10 days:

261

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
No
Primary Type
VESA LCD Monitor Mounting Bracket

Overview

The RKLCDBK Universal VESA LCD Monitor Mounting Bracket for 19in Rack or Cabinet lets you mount almost any retail LCD or Touch screen panel into a server/storage rack/cabinet. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases. The LCD mounting bracket is made of solid cold pressed steel (SPCC), is designed to support 100mm and 75mm VESA mounted LCD panels, and meets ANSI/EIA RS-310-D standards rack mounting. A unique adjustable design enables an LCD panel to be mounted into the cabinet at various depths - allowing the rack/cabinet door to be closed. The LCD mounting bracket also supports wall-mounted LCD installation, by inverting the adjustable bracket or by adding this bracket to a wall mount bracket or rack, such as the 6U (10 inch) Wallmount Bracket for 19" Rack Equipment (WALLMOUNT6) or 8U Open Frame Wall Mount Equipment Rack (RK812WALLO). Backed by a StarTech.com Lifetime warranty.