Skip to content

StarTech.com RS232EXTC1

Serial Over IP Extender, Serial DB9 RS232 Extender over Cat 5, 3300 ft.

Mfr. Part #: RS232EXTC1 / RS Stock #: 72011606

StarTech.com

StarTech.com RS232EXTC1

Mfr. Part #: RS232EXTC1
RS Stock #: 72011606

Description

Serial Over IP Extender, Serial DB9 RS232 Extender over Cat 5, 3300 ft.

In Stock:

2

Price

Qty.

Standard Price

1

$212.58

10

$201.96

25

$191.33

50

$180.70

100

$170.07

Additional Inventory

Can ship in 10 days:

190

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
1x DB-9 Female ; 1x RJ-45 Female
Connector B
1 - DB-9 Male; 1 - RJ-45 Female
Includes
  • RS232 Extender Local Unit
  • RS232 Extender Remote Unit
  • 20 cm Null Modem Cable (DB-9 Male To Male)
  • Power Adapter
  • User Manual
  • Mounting Type
    Desktop Mount
    Number of IO Ports
    1
    Number of Ports
    1
    Power Source
    AC Adapter
    Protocol Type
    RS-232
    Supply Voltage
    100-240 VAC
    Warranty
    2 Years

    Overview

    The RS232EXTC1 Serial over Cat 5 Extender allows you to increase the distance of your RS232 Serial connection by up to 1000 meters (3300 feet), giving you the ability to connect serial peripheral devices up to a kilometer away from your system - an incredible 65x greater than normal RS232 serial cable length restrictions would permit. The Extender is a cost-effective serial extension solution and completely hardware-based, eliminating the need to install additional software, allowing for a completely plug and play installation. The hardware can be setup in minutes, using existing or new Cat 5 or better Ethernet cabling. Perfect for use in industrial monitoring and control, POS, security, medical, and traffic flow applications, the RS232 Serial over Cat 5 extender maintains the RS232 standard with support for data transfer rates of up to 230 Kbps. Backed by a StarTech.com 2-year warranty and free lifetime technical support.