StarTech.com SFP10GBZRST
10GBASE-ZR MSA Compliant SFP+ Module - LC Connector - Fiber SFP+ Transceiver
Mfr. Part #: SFP10GBZRST / RS Stock #: 72014626
Price
Qty.
Standard Price
1
$2,338.27
Product Specifications
Product Attribute
Attribute Value
Search
Color
Silver
Connector Material
Aluminum
Connector Type
1x Fiber Optic LC Duplex
Data Rate
10 Gbps
Includes
SFP+ Transceiver
Standards
IEEE 802.3ae 10GBASE-ZR
Transmission Distance
80 km
Type
Single Mode
Warranty
Lifetime
Overview
The SFP10GBZRST is an MSA compliant fiber SFP transceiver that’s designed, programmed and tested to work with 10GBASE-ZR compatible MSA switches and routers. The SFP+ transceiver module supports a maximum distance of up to 80 km (49.7 mi) and delivers dependable 10 GbE connectivity over fiber cabling.
Technical Specifications:
Wavelength: 1550 nm
Maximum Data Transfer Rate: 10 Gbps
Type: Single Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 80 km (49.7 mi)
Power Consumption: Less than 1.6 Watts
DDM: Yes
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.