StarTech.com SFP10GLRST
Cisco SFP-10G-LR Compatible SFP+ Module - 10GBASE-LR Fiber SFP Transceiver
Mfr. Part #: SFP10GLRST / RS Stock #: 72014776
Price
Qty.
Standard Price
1
$336.23
Product Specifications
Product Attribute
Attribute Value
Search
Color
Silver
Connector Material
Zinc-Plated Casing
Connector Type
1x Fiber Optic LC Duplex
Data Rate
10 Gbps
Includes
SFP+ Transceiver
Standards
IEEE 802.3ae 10GBASE-LR
Transmission Distance
10 km
Type
Single Mode
Warranty
Lifetime
Overview
The SFP10GLRST is a Cisco SFP-10G-LR compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco™ brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi).
Technical Specifications:
Wavelength: 1310nm
Maximum Data Transfer Rate: 10 Gbps
Type: Single Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 10 km (6.2 mi)
MTBF: 2,104,865 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): Yes
This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.