Skip to content

StarTech.com SFP10GPC5M

MSA Compliant SFP+ DAC Twinax Cable - 5 m (16.4 ft) - RJ45 Copper

Mfr. Part #: SFP10GPC5M / RS Stock #: 72011611

StarTech.com

StarTech.com SFP10GPC5M

Mfr. Part #: SFP10GPC5M
RS Stock #: 72011611

Description

MSA Compliant SFP+ DAC Twinax Cable - 5 m (16.4 ft) - RJ45 Copper

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$79.56

5

$73.20

10

$63.65

Additional Inventory

Can ship in 10 days:

13

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
SFP+
Connector B
SFP+
Includes
SFP+ Cable
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Warranty
Lifetime
Wire Size
24 AWG

Overview

The SFP10GPC5M is an MSA compliant direct-attach copper SFP+ cable that’s designed, programmed and tested to work in 10G network deployments. It delivers dependable 10 GbE connectivity over?copper cabling,?which is a cost-effective alternative to fiber-optic cable setups.?? This passive Twinax cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. The cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. At 5 meters long and designed for high-speed performance, this copper SFP+ cable is ideal for medium-distance applications such as across-rack network switch or server connections. StarTech.com SFP Cables All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP Cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.