Skip to content

StarTech.com SV231DVIUAHR

2 Port High Resolution USB DVI Dual Link KVM Switch with Audio

Mfr. Part #: SV231DVIUAHR / RS Stock #: 72014852

StarTech.com

StarTech.com SV231DVIUAHR

Mfr. Part #: SV231DVIUAHR
RS Stock #: 72014852

Description

2 Port High Resolution USB DVI Dual Link KVM Switch with Audio

Out of Stock

Price

Qty.

Standard Price

1

$361.92

5

$340.19

10

$332.96

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connector A
USB
Number of Ports
2

Overview

The SV231DVIUAHR 2-Port High Resolution Dual-Link DVI USB KVM Switch provides simple, yet comprehensive control of 2 directly-connected computers, as well as audio switching capability and support for high resolution applications (supports resolutions beyond 1080p: 2560x1600 @ 60Hz, up to 3840 x 2400 at lower refresh rates), offering a superior KVM switching solution that integrates perfectly into demanding imaging, medical, and multimedia environments. This 2-port DVI USB KVM Switch is compatible with all USB-supported operating systems, and features a built-in USB 2.0 hub that allows you to share additional (up to 2) high speed USB devices between computers. This product is TAA compliant and backed by a Startech.com 3-year warranty with free lifetime technical support.