Skip to content

StarTech.com USB32DP4K

USB 3.0 to 4K DisplayPort External Graphics Adapter DisplayLink Ultra HD 4K

Mfr. Part #: USB32DP4K / RS Stock #: 72011632

StarTech.com

StarTech.com USB32DP4K

Mfr. Part #: USB32DP4K
RS Stock #: 72011632

Description

USB 3.0 to 4K DisplayPort External Graphics Adapter DisplayLink Ultra HD 4K

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$160.54

Additional Inventory

Can ship in 10 days:

992

On order:

1

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
0.20833334 ft
Color
Black
Connector A
USB Type-A
Connector B
DisplayPort
Interface
DisplayPort
Number of Ports
1
Resolution
4K x 2K px
Type
Graphics Adapter
Video Input
USB 3.0
Video Output
DisplayPort
Warranty
2 Years

Overview

USB32DP4K USB to DisplayPort External Graphics Card
Now you can connect a 4K HDTV (large format display), monitor or projector to your Windows or Mac computer, even if your laptop or desktop video card doesn’t natively support 4K output. The USB 3.0 (male) to DisplayPort (female) dual monitor adapter lets you extend or mirror your primary display onto a UHD monitor or television, giving you the additional screen space you need to simplify multi-tasking and maximize your productivity.

At four times the resolution of high-definition 1080p, you’ll be amazed at the picture quality of a 4K monitor or TV; the high performance USB to DP converter lets you harness the impressive bandwidth capability of a USB 3.0 connection to deliver the astonishing quality of Ultra HD to your 4K display. Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications and is the choice of IT and business professionals.

Installation has never been easier with this USB 3.0 display adapter. When you connect this DisplayLink 4K Plug-and-Display certified adapter to a web-enabled Windows 7, 8 or 10 computer, it automatically downloads and installs the most up-to-date drivers for you, so you won’t have to. Plus, the USB-powered dongle is lightweight and ultra portable, fitting right into your carrying case.

This 4K dual monitor video adapter is backed by a StarTech.com 3-year warranty and free lifetime technical support.