Skip to content

StarTech.com USBVGA4N1A6

6 ft 4-in-1 USB VGA KVM Switch Cable - Audio & Microphone

Mfr. Part #: USBVGA4N1A6 / RS Stock #: 72012961

StarTech.com

StarTech.com USBVGA4N1A6

Mfr. Part #: USBVGA4N1A6
RS Stock #: 72012961

Description

6 ft 4-in-1 USB VGA KVM Switch Cable - Audio & Microphone

Out of Stock

Price

Qty.

Standard Price

1

$38.02

Additional Inventory

Can ship in 10 days:

394

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
6.0039372 ft
Connector Type Cable end 1
VGA, USB B, 3.5 mm Mini-Jack
Connector Type Cable end 2
VGA, 3.5 mm Mini-Jack , USB 2.0 Type-A
Type
USB VGA KVM Cable

Overview

The USBVGA4N1A6 6 ft 4-in-1 USB VGA KVM Switch Cable with Audio and Microphone provides VGA video, USB mouse and keyboard, 3.5mm audio, and 3.5mm microphone connections, all in a single, compact cable.
A reliable and hassle-free way to connect USB and VGA KVM switches, this high quality VGA USB KVM switch cable is backed by a StarTech.com Lifetime Warranty.Works with:
Compatible StarTech.com KVMs can be found under the Related Products section.
Avocent models (2SVPUA10-001, 4SVPUA10-001, 2SVPUA20-001, 4SVPUA20-001)Raritan models (SW2-USB, SW4-USB, SW2-USB-COMBO, SW4-USB-COMBO)