Skip to content

StarTech.com WALL-WORKSTATION-S

Wall Mounted Computer Workstation, Full Motion, VESA Monitor Arm & Keyboard Tra

Mfr. Part #: WALL-WORKSTATION-S / RS Stock #: 73689194

StarTech.com

StarTech.com WALL-WORKSTATION-S

Mfr. Part #: WALL-WORKSTATION-S
RS Stock #: 73689194

Description

Wall Mounted Computer Workstation, Full Motion, VESA Monitor Arm & Keyboard Tra

In Stock:

1

Price

Qty.

Standard Price

1

$713.50

3

$656.42

Additional Inventory

Can ship in 10 days:

49

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Silver
Dimensions
36.46 in H X 26.30 in W X 37.64 in L
Enclosure Type
Aluminum and Steel
Weight
19.290425 fl/oz

Overview

This Sit-Stand Wall Mount Workstation allows you to create an ergonomic standing desk setup. This is the ideal solution for installations with limited space for a traditional desk, such as offices, labs, clinics, or warehouses. The workstation features a foldable keyboard with an ambidextrous slide-out mousepad tray. The spring-assisted arm allows for height adjustment and lets you alternate between sitting and standing without interrupting your workflow. Adjust your workstation up, down, left or right, to suit the user's ergonomic requirements. Adjust the Height with One Smooth Motion Modify your position with one smooth motion using the built-in handle. Hold and lift the work surface with a range of up to 17.2in (43.8cm) to adjust the workstation's height. You can change the height adjustment tension to suit the user's needs. The VESA (75x75/100x100) monitor mount features an independent height adjustment with a range of up to 4.8in (12.4cm) along the monitor column. Optimal Adjustability The VESA monitor mount supports one monitor (up to 27" or 34" ultrawide), tilts +35°/ -5°, and rotates up to 360° to accommodate vertical and horizontal monitor orientations. The workstation can reach up to 37.6in (95.6cm) from the wall when the keyboard tray is extended. Keyboard and Mouse Trays The workstation features a large keyboard tray (17.6x8.1in / 44.9x20.7cm). A retractable mousepad tray (8.6x8.4in / 21.9x21.3cm) slides-out to the left or right to suit the user's needs. To make the most of the workspace, tuck the workstation away with a slim 13.1in (33.3cm) profile from the wall and free up space when not in use. The articulating arm swivels +/-90°, and the keyboard tray folds up to 90°. Built-in mouse and handheld scanner holders and cable management solution complement the design. Combine with CPUWALLMNT to wall mount a computer nearby for a complete workstation solution. The wall-mounted computer workstation is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.