Skip to content

Sunon Fans PE60251B1-000U-A99

Fan,DC,12V,36.0CFM,297A,3.57W,6900RPM,44.0dBA,2BALL,60X60X25mm,AutoRestart

Mfr. Part #: PE60251B1-000U-A99 / RS Stock #: 71327021

Sunon Fans

Sunon Fans PE60251B1-000U-A99

Mfr. Part #: PE60251B1-000U-A99
RS Stock #: 71327021

Description

Fan,DC,12V,36.0CFM,297A,3.57W,6900RPM,44.0dBA,2BALL,60X60X25mm,AutoRestart

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

200

$12.25

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 200
Multiples Of: 200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
36 CFM
Approximate Size
2.4 x 2.4 in ; 60 x 60 mm
Approximate Thickness
1 in ; 26 mm
Bearing Type
Dual Ball
Fan Type
DC
Noise Level
44 dBA
Voltage Rating
12 V