Superior Electric 12C
Variable Transformer 0-264V 0.7A Out 0.17kVA, 240V Vi, Panel, 50/60Hz
Mfr. Part #: 12C / RS Stock #: 70120677
Price
Qty.
Standard Price
1
$432.81
3
$398.19
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Frequency
50/60 Hz GHz
Mounting Type
Panel Mount
Number of Outlets
1
Phase
1 Phase
Power Rating
0.14 kVA
Primary Type
Variable Transformer
Primary Voltage
240 VAC
Product Header
12C Series Powerstat® Variable Transformer
Secondary Current
0.7/0.5 A
Secondary Voltage
0-240/0-264 VAC
Termination
QC Tabs
Type
Manual
Overview
POWERSTAT® Variable Transformers with patented POWERKOTE® Coils provide a simple rugged method of controlling electrical voltage current and power. They take in utility line voltage and provide continuously adjustable output voltage. Most frame sizes are available with a boost option to allow operation up to 17% above input nominal. Open construction models have letter U suffix in the type number and have the shaft extending from the end of the assembly for panel mounting. Other models, including motorized also are available. Call Allied for details. Attributes: Prefix — L = Enclosed, 3PN = 3-wire cord receptacle; Suffix — U = Open construction, T = Terminal enclosure. Meet NAFTA requirements.