Skip to content

Superior Electric RP250GY

Conn Electrical Snap-On Pnl Receptacle Positive-Grip Pin Cont Engineering Grade

Mfr. Part #: RP250GY / RS Stock #: 70121000

Superior Electric

Superior Electric RP250GY

Mfr. Part #: RP250GY
RS Stock #: 70121000

Description

Conn Electrical Snap-On Pnl Receptacle Positive-Grip Pin Cont Engineering Grade

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$180.71

5

$166.26

10

$144.58

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Yellow
Connector Type
Pin Receptacle
Contact Type
Pin
Current Rating
250 A
Grade
Engineering
Housing Material
Nylon Plastic
Number of Contacts
1
Number of Poles
1
Overall Diameter
2 in.
Overall Length
3.56 in.
Panel Thickness
0.25 in. (Max.) in
Primary Type
Snap-On
Product Header
Supercon® Electrical Connector
Series
Special Features
Positive-Grip
Termination
Wire Wrap
Type
Panel Receptacle
Voltage Rating
600 V

Overview

Supercon® Electrical Connectors, 250 A, 3.56 in. Overall Length

SUPERCON® electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel-board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities. The 25, 50 and 100 A types are rated 125-250 VAC or VDC current interrupting, 600 V unenergized connect or disconnect use only; 250 A types are rated 600 V unenergized connect or disconnect use only. The 25, 50 and 100 A types are CSA Certified under File No. LR-17812. Plugs have functionally designed grips for handling ease. The variety of six colors permits wider latitude in patchboard distribution layouts. Wiring connection to the same plug can be either soldered or solderless. Cable fastening screws accommodate a wide range of cable sizes. Plug grips are of a simple, two-piece threaded construction for quick assembly. Receptacles are molded of color-matched nylon caps and bodies to permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud by wire wraparound, by lug or bus bar.
Features:

  • Simplified, Quick Assembly
  • Positive-Grip Plug Design
  • Nylon Plastic Parts
  • Meets NAFTA Requirements
  • Available in Six Colors