Skip to content

Switch Components SA-1B-DC-3-UL-P

Engine Starter, 3P SPST OFF-(ON), Blue LED w/ Print

Mfr. Part #: SA-1B-DC-3-UL-P / RS Stock #: 74355085

Switch Components

Switch Components SA-1B-DC-3-UL-P

Mfr. Part #: SA-1B-DC-3-UL-P
RS Stock #: 74355085

Description

Engine Starter, 3P SPST OFF-(ON), Blue LED w/ Print

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$13.54

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SA-1B-DC-3-UL-P
Color
Blue
Contact Form
1 NO
Current Rating
50 A
Dimensions
1.81 in H X 1.34 in W X 1.34 in L
Operation
Off-(On)
Series
Weight
0.06 lbs

Overview

Engine Starter - 3P SPST OFF-(ON), Blue LED w/ print