Switchcraft C3F
Conn AV XLR Jack 3 Cont Chassis/Pnl Mnt Q-G/ Series Screw
Mfr. Part #: C3F / RS Stock #: 70214150
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.67
10
$19.93
25
$18.63
50
$17.65
100
$16.69
250
$15.82
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Connector Type
Female
Diameter
1.43 in
Dimensions
1.11 in L
Mounting Type
Chassis Mount ; Panel Mount
Number of Contacts
3
Primary Type
XLR
Product Header
Q-G® Female Receptacle
Termination
Screw Terminal
Type
Jack
Overview
Panel or Chassis Mount Female XLR Receptacles
Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces "cable clutter."
Flange has three 0.140 " Dia. Holes for #5-40 mounting screws. Mounts from front of panel or chassis in 0.953 " Dia. hole.
Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces "cable clutter."
Flange has three 0.140 " Dia. Holes for #5-40 mounting screws. Mounts from front of panel or chassis in 0.953 " Dia. hole.