Switchcraft MDPC2ARA
Conn AV Phone Jack 2 Cont Sz 0.101" PCB Mnt Rt. Ang Insulated Micro-Jax
Mfr. Part #: MDPC2ARA / RS Stock #: 70214255
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.63
25
$4.27
50
$3.71
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Insulation Type
Insulated
Mounting Type
PCB Mount
Number of Contacts
2
Primary Type
Phone
Product Header
Micro-Jax® Subminiature Phone Jack
Size
0.101” in
Termination
Solder Lug
Type
Jack
Overview
Panel Mount Plugs and Sockets
From Switchcraft, a selection of miniature panel mount jack plugs and jack sockets commonly used in headphone applications.
From Switchcraft, a selection of miniature panel mount jack plugs and jack sockets commonly used in headphone applications.