Skip to content

Switchcraft PC722A

Conn AV Power Jack Mini 2.0mmPinDia Straight PCTerm forS760 S760K S761K

Mfr. Part #: PC722A / RS Stock #: 70214591

Switchcraft

Switchcraft PC722A

Mfr. Part #: PC722A
RS Stock #: 70214591

Description

Conn AV Power Jack Mini 2.0mmPinDia Straight PCTerm forS760 S760K S761K

In Stock:

826

Price

Qty.

Standard Price

1

$3.98

10

$3.66

25

$3.32

50

$3.06

100

$2.87

500

$2.51

Additional Inventory

Manufacturer Lead Time:

27 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Plastic
Contact Material
Copper Alloy
Current Rating
5 A
Dimensions
0.48 in L
Insulation Type
Insulated
Mounting Type
PCB Mount
Number of Contacts
2
Overall Diameter
0.08 in.
Pin Diameter
0.08 ”
Primary Type
Power
Product Header
Miniature Power Jack
Size
Mini in
Termination
Solder
Type
Jack
Voltage Rating
12 V

Overview

Straight Miniature Power Jack Connector, 0.475 in. Length

Power jacks are 2-cond. type with shunted sleeve. Recessed center pin (712A) 0.100" (2.54 mm) dia.; (722A) 0.08" (2.03 mm) dia., split to hold mating plug firmly.
Non-turn mounting possible using standard. Molded plastic material housing.