Skip to content

T&B LiquidTight Fittings by ABB 5262

Liquidtight Sealing Gasket, 1/2in, With 316 SS Retainer, Red Dot Series

Mfr. Part #: 5262 / RS Stock #: 70093085

T&B LiquidTight Fittings by ABB

T&B LiquidTight Fittings by ABB 5262

Mfr. Part #: 5262
RS Stock #: 70093085

Description

Liquidtight Sealing Gasket, 1/2in, With 316 SS Retainer, Red Dot Series

In Stock:

2093

Price

Qty.

Standard Price

1

$2.99

50

$2.84

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5262
Color
Blue ; Silver
Family Name
T&B Liquidtight Fittings
For Use With
T Fittings ; B Fittings
Material
Stainless Steel ; Santoprene
Primary Type
MIL-C-5015
Protection Class
Ring, Sealing
Series
Size
1/2 in.
Thread Size
1/2 in NPT AWG
Type
Gasket
UPC Code
786210052625

Overview

Liquidtight Sealing Gasket, 1/2 Inch, with 316 Stainless Steel Retainer and Santoprene Sealing Material.