Skip to content

T&B LiquidTight Fittings by ABB 9333-NB

Liguid-tight Straight Fitting, 3/4", M25 Thread, Nickel Plated Brass

Mfr. Part #: 9333-NB / RS Stock #: 72268124

T&B LiquidTight Fittings by ABB

T&B LiquidTight Fittings by ABB 9333-NB

Mfr. Part #: 9333-NB
RS Stock #: 72268124

Description

Liguid-tight Straight Fitting, 3/4", M25 Thread, Nickel Plated Brass

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$25.86

10

$24.57

20

$24.05

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bushing Material
Thermoplastic Nylon
Color
Silver
IP Rating
IP68
Material
Nickel Plated Brass
Series
Size
3/4 in in
UPC Code
786210148649

Overview

T&B Liquidtight Systems® Liquid Tight Conduit Fittings For Liquid Tight Flexible Conduit Features:
  • Meets UL 514B and CSA C22.2 No. 18.3 for liquid-tight fittings
  • Full compliance to IEC 61386-1, -23 requirements
  • Trade sizes from 3/8" to 4" (12mm to 100mm)
  • Insulated throat helps protect wire jacket from damage
  • Straight, 45° and 90° conduit bodies
  • NPT and ISO Metric Thread Types
  • Coordinated performance with T&B Liquidtight Systems Flexible Metallic Conduits
  • Ingress protection ratings aligned with industrial enclosures
  • Safe-Edge® ground cones help provide superior bonding
  • Double Bevel Sealing Ring eases assembly and helps ensure liquid-tight performance Applications:
  • Typical applications where severe corrosion protection is required including water/waste water, food & beverage, salt environments, chemical processing, etc.
  • Used where liquid tight flexible metallic raceway is installed in corrosive outdoor or indoor locations, and exposed to continuous or intermittent moisture
  • Used to positively bond flexible liquid-tight flexible metallic conduit to boxes or enclosures
  • Liquid-tight applications against water, oils, cutting fluids, mild acids
  • For use in electrical circuits up to 1,000 V