Skip to content

Tadiran TL-5104/PBP

Battery, Non-Rechargeable, AA, Lithium, 3.6 VDC, 2.1Ah, Axial Leads, TL Series

Mfr. Part #: TL-5104/PBP / RS Stock #: 70102868

Tadiran

Tadiran TL-5104/PBP

Mfr. Part #: TL-5104/PBP
RS Stock #: 70102868

Description

Battery, Non-Rechargeable, AA, Lithium, 3.6 VDC, 2.1Ah, Axial Leads, TL Series

In Stock:

236

Price

Qty.

Standard Price

1

$9.29

25

$8.73

50

$8.27

100

$7.81

250

$7.43

500

$6.97

1000

$6.50

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Voltage
3.6 V
Capacity
2.1 Ah
Chemical System
Lithium
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Operating Temperature
-55 to 85 °C
Primary Type
Non-Rechargeable
Series
Standards
UL Recognized
Tab Type
Standard Batteries
Terminal Type
Axial Pins
Termination
PCB ; Through Hole
Voltage Rating
3.6 VDC
Volume
8 cc
Weight
17.6 g

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: -55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density