Skip to content

Tadiran TL-5903/P

Battery,Non-Rechargeable,AA,Lithium Thionyl Chloride,3.6 VDC,2.4Ah,Axial Pin

Mfr. Part #: TL-5903/P / RS Stock #: 70102856

Tadiran

Tadiran TL-5903/P

Mfr. Part #: TL-5903/P
RS Stock #: 70102856

Description

Battery,Non-Rechargeable,AA,Lithium Thionyl Chloride,3.6 VDC,2.4Ah,Axial Pin

In Stock:

2456

Price

Qty.

Standard Price

1

$9.10

10

$8.56

25

$8.34

50

$8.11

100

$7.88

250

$7.65

500

$7.47

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
2.4 Ah
Chemical System
Lithium Thionyl Chloride
Operating Temperature
-55 to 85 °C
Primary Type
Non-Rechargeable
Tab Type
Standard Batteries
Termination
PCB ; Through Hole
Voltage Rating
3.6 VDC
Weight
0.635 oz

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: -55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density