Skip to content

Tadiran TL-5955/PBP

Battery, Non-Rechargeable, Cylindrical, Lithium, 3.6 VDC, 1.2Ah, Axial Pin

Mfr. Part #: TL-5955/PBP / RS Stock #: 70102887

Tadiran

Tadiran TL-5955/PBP

Mfr. Part #: TL-5955/PBP
RS Stock #: 70102887

Description

Battery, Non-Rechargeable, Cylindrical, Lithium, 3.6 VDC, 1.2Ah, Axial Pin

In Stock:

230

Price

Qty.

Standard Price

1

$9.95

25

$9.36

50

$8.86

100

$8.36

250

$7.96

500

$7.46

1000

$6.97

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Voltage
3.6 V
Capacity
1.2 Ah
Chemical System
Lithium
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Operating Temperature
-55 to 85 °C
Primary Type
Non-Rechargeable
Size
2/3 AA
Standards
U.L. Component Recognition, MH 12193
Tab Type
Specialty Batteries
Terminal Type
Axial Pins
Termination
PCB ; Through Hole
Voltage Rating
3.6 VDC
Volume
4.3 cc
Weight
0.324 oz

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: -55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density