Skip to content

TDK-Lambda CC6-2405SF-E

DC-DC Converter, Out 5VDC, In 24VDC, Thru-Hole, Open-Frame, Commercial, 6W, 1

Mfr. Part #: CC6-2405SF-E / RS Stock #: 70177155

TDK-Lambda

TDK-Lambda CC6-2405SF-E

Mfr. Part #: CC6-2405SF-E
RS Stock #: 70177155

Description

DC-DC Converter, Out 5VDC, In 24VDC, Thru-Hole, Open-Frame, Commercial, 6W, 1

In Stock:

130

Price

Qty.

Standard Price

1

$17.86

20

$17.32

40

$16.79

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
CC62405SFE
Better World Product
No
Configuration
Open-Frame
Isolation
Isolated
Isolation Voltage
0.5 kV ; 500 V
Mounting Type
PCB Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
5VDC@1.2A
Output Power
6 W
Output Voltage
5 VDC
Primary Type
DC-DC
Product Header
CC-E Series DC-DC Converter Power Supply
Series
Special Features
Remote On/Off
Type
Embedded

Overview

TDK-Lambda CC Series DC-DC Converters offer high density and cost-effectiveness with output voltages of 3.3V, 5V, 12V or 15Vdc and output power ratings of 3 to 30-watts. The CC modules are available in thru-hole or SMT packages, with or without a shielded metal case, are suitable for extended temperature range applications from -40 to +85°C, and are fully-regulated with high efficiency (92% typical). CC Series DC-DC Converters are ultra compact, fully isolated converters that feature wide range DC inputs (24V or 48V nominal) which make them ideal for telecom, test, industrial, and broadcast.

CC-E Series
  • Compact Footprint and Low Profile — Takes Up Less Space on Your Board
  • Self Contained — Requires No External Components
  • Multiple Output Voltages for Easier System Integration
  • Open Frame — Lighter Weight
  • Through-Hole Mount DIP Packages (F-E Suffix)
  • Available in Surface Mount DIP Package (Use R-E Suffix)
  • Five-Year Warranty
  • 5 V, 12 V, 24 V and 48 V Inputs
  • 3.3 to 30 V Single, ±12 to 15 V Dual Outputs
  • Output Voltage Adjustment
  • Input-Output Isolation
  • CC1R5 — 0.650 L × 0.654 W × 0.335 H Inches
  • CC3 — 0.900 L × 0.654 W × 0.335 H Inches
  • CC6 — 0.900 L × 0.831 W × 0.335 H Inches
  • CC10 — 1.400 L × 0.890 W × 0.335 H Inches