TDK-Lambda CUS100ME-12/B Medical AC-DC Power Supply, 100W, 12V@8.33A Baseplate, 115-230V, CUS100ME Series
MFR Part #:
CUS100ME-12/B
RS Stock Number:
71285350
$75.20
/ each
This price is for general public. Price may vary for registered customers.
Quantity |
Price |
|---|
Additional Information
- RoHS Compliant
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| UNSPSC Code | 39120000 |
| Brand | TDK-Lambda |
| Dimensions | 0.00 in H X 0.00 in W X 0.00 in L |
| Input Voltage Range | 85 to 264 VAC |
| Manufacturer Part Number | CUS100ME-12/B |
| Number of Outputs | 1 |
| Output Current | 8.33 A |
| Output Power | 100 W |
| Output Voltage | 12 VDC |
| Primary Type | AC-DC |
| Series | CUS100ME Series |
| Special Features | "Efficiency: 94% Typ." |
| Unit of Measure | EA |
| Warranty | 5 Year Warranty |
| Weight | 220 fl/oz |
Overview
TDK Lambda CUS100ME Series — 2 x 4" 100W AC-DC Power Supplies:CUS100ME is a single output 2" x 4" AC/DC supply with IEC60601-1 3rd edition medical approval as well as IEC60950-1 and is available in four mechanical formats: Open PCB, PCB with baseplate, U channel and U channel with cover. The power supply is rated at 100W maximum output power. With baseplate and U channel, conduction cooling assistance this rating can be achieved at up to 70C ambient temperature and with forced air cooling of 1m/s operation up to 85C ambient temperature is possible. It meets class B levels for both conducted and radiated EMI and is compliant with EN60601-1-2:2015 Edition 4 immunity requirements.
CUS100ME is suitable for both Class I and Class II installations, is available with 12V to 48V outputs and is ideal for medical and general applications that require silent operation with no fan noise. Efficiency is up to 94%, and off load power consumption is less than 0.5W.
Features:
● 100W Convection Rating
● 75W with 1m/s Airflow at 85C Ambient
● ITE & Medical Certifications (2 x MOPP)
● Suitable for Class I and Class II installations







