Skip to content

TDK-Lambda CUS150M-24

Power Supply, AC-DC, Medical, 150W, 24V@6.25A, 115-230V In

Mfr. Part #: CUS150M-24 / RS Stock #: 71179678

TDK-Lambda

TDK-Lambda CUS150M-24

Mfr. Part #: CUS150M-24
RS Stock #: 71179678

Description

Power Supply, AC-DC, Medical, 150W, 24V@6.25A, 115-230V In

In Stock:

10

Price

Qty.

Standard Price

1

$70.49

5

$68.37

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
6.25 A
Output Power
150 W
Output Voltage
24 VDC
Primary Type
AC-DC

Overview

Features


• Limited Lifetime Warranty • UL508 approved • SEMI F47 Compliant (high line AC) • Universal Input (85 - 265VAC) • High Effi ciency • Class 1 Div 2 option (/RY suffi x) • Wide Range AC Input