Skip to content

TDK-Lambda CUS200LD-15

AC-DC Power Supply, 150W, 15V@ 10A, 115-230V, CUS200LD Series

Mfr. Part #: CUS200LD-15 / RS Stock #: 71081401

TDK-Lambda

TDK-Lambda CUS200LD-15

Mfr. Part #: CUS200LD-15
RS Stock #: 71081401

Description

AC-DC Power Supply, 150W, 15V@ 10A, 115-230V, CUS200LD Series

In Stock:

3

Price

Qty.

Standard Price

1

$99.47

Additional Inventory

Manufacturer Lead Time:

40 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
10 A
Output Power
150 W
Output Voltage
15 VDC
Primary Type
AC-DC
Series

Overview

TDK Lambda CUS200/LD Series — Single Output 200W Convection/Conduction Power Supplies: Designed for light industrial, LED signage, broadcast, IT, and test and measurement equipment, the CUS200LD can deliver up to 120W convection, 150W conduction cooled and 206W peak power. The series is available with nominal output voltages of 5V, 7.5V, 12V, 15V, 24V and 48VDC. The low 31mm height makes it suitable for mounting in LED displays. Features:
  • Convection or conduction cooling
  • Low 31mm height
  • -40C ambient temperature start-up
  • Up to 206W peak power
  • 3 year warranty