Skip to content

TDK-Lambda DPX40-48WS12

DC-DC Converter,12V,3.33A,18-75V In,Enclosed,DIN Rail,Industrial,DPX Series

Mfr. Part #: DPX40-48WS12 / RS Stock #: 70177606

TDK-Lambda

TDK-Lambda DPX40-48WS12

Mfr. Part #: DPX40-48WS12
RS Stock #: 70177606

Description

DC-DC Converter,12V,3.33A,18-75V In,Enclosed,DIN Rail,Industrial,DPX Series

In Stock:

11

Price

Qty.

Standard Price

1

$179.17

5

$170.21

10

$159.46

25

$152.30

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
No
Configuration
Enclosed
Family Name
DPX Family
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output
12VDC@3.33A
Output Power
40 W
Output Voltage
12 VDC
Primary Type
DC-DC
Series
Special Features
2-Year Warranty ; Remote On/Off
Type
Industrial

Overview

  • "TDK-Lambda's DPX Series is an excellent choice for customers demanding a DC-DC converter that can be easily mounted to a DIN rail. Available with both 2:1 and 4:1 input voltage ranges covering from 9.5V to 75V, with 40 to 60W output ratings, this series provides an economical solution for industrial and commerical applications such as process control, factory automation, test and measurement, as well as for alarm and security systems.

  • The DPX models are available with single, dual or triple outputs. The single output models are available with an output voltage of 5V, 12V or 15V and the dual-output models have ±12V or ±15V outputs. The triple-output models provide a +5V main with either ±12V or ±15V outputs. The single output models can be adjusted ±10% of its nominal output via a front-panel mounted potentiometer. Plus, a green LED indicator on the front panel gives an immediate visual confirmation of the output status.

  • The DPX Series of DC-DC converters are enclosed in a rugged metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. Typical operating efficiencies are up to 86%. All DPX models feature reverse-input-polarity protection, remote On/Off control, 1.6kV input to output isolation and are internally protected from overvoltage and overcurrent conditions.

  • These power supplies are convection cooled and operate over a wide temperature range from -40 to +85°C. The series also meets EN55022 Level B EMI standards (radiated and conducted), MIL-STD-810F shock & vibration and are CE-marked in accordance with the LV Directives. "