Skip to content

TDK-Lambda DRB960-24-3-A0

Power Supply, AC-DC, DIN Rail, 3-Phase, 960W, 24V, 40A, Screw, DRB960-3 Series

Mfr. Part #: DRB960-24-3-A0 / RS Stock #: 75093474

TDK-Lambda

TDK-Lambda DRB960-24-3-A0

Mfr. Part #: DRB960-24-3-A0
RS Stock #: 75093474

Description

Power Supply, AC-DC, DIN Rail, 3-Phase, 960W, 24V, 40A, Screw, DRB960-3 Series

In Stock:

8

Price

Qty.

Standard Price

1

$414.69

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Voltage
380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Input Voltage Range
350-575 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
40 A
Output Power
960 W
Output Voltage
24 VDC
Series