Skip to content

TDK-Lambda HWS150A-5/HD

Power Supply,AC-DC,156W156W85265VACACDC,115230VAC,5V 30A,150W + Pcb coating

Mfr. Part #: HWS150A-5/HD / RS Stock #: 70562956

TDK-Lambda

TDK-Lambda HWS150A-5/HD

Mfr. Part #: HWS150A-5/HD
RS Stock #: 70562956

Description

Power Supply,AC-DC,156W156W85265VACACDC,115230VAC,5V 30A,150W + Pcb coating

In Stock:

2

Price

Qty.

Standard Price

1

$165.59

5

$158.97

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
30 A
Output Power
150 W
Output Voltage
5 VDC
Primary Type
AC-DC
Series
Type
Industrial

Overview

HWS50-1500/HD Series Single Output Industrial Power Supplies

Features:
  • Limited Lifetime Warranty
  • -10 to +71°C Operation (-40°C start up)
  • Universal Input (85 - 265VAC)
  • Conformally coated pcbs
  • Class 1 Div 2 option (/RYHD suffi x)
  • Wide range AC Input