TDK-Lambda HWS50A-24/A
Power Supply, AC/DC-DC, 24V@2.2A, 85-265VAC/120-370VAC, Enclosed,PFC, HWS Series
Mfr. Part #: HWS50A-24/A / RS Stock #: 70334906
Price
Qty.
Standard Price
1
$103.58
5
$98.40
10
$95.29
25
$92.19
Additional Inventory
On order:
236
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Operation
PFC
Output Current
2.2 A
Output Power
53 W
Output Voltage
24 VDC
Primary Type
AC-DC
Overview
Features:
Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
Wide Range Universal Input
Power Factor Corrected
High Efficiency
Five-Year Warranty
UL508 Listed, SEMI F47 Compliant (208 V Input)
UL60950, CSA60950, EN60950 and CE Mark
-40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
Benefits:
Lower Cost of Ownership
Easier System Cooling
Supports Global Usage
Benefits: