Skip to content

TDK-Lambda LS35-3.3

Power Supply,AC-DC,3.3V,7A,86-264V In,Enclosed,Panel Mount,PFC,23W,LS Series

Mfr. Part #: LS35-3.3 / RS Stock #: 70177434

TDK-Lambda

TDK-Lambda LS35-3.3

Mfr. Part #: LS35-3.3
RS Stock #: 70177434

Description

Power Supply,AC-DC,3.3V,7A,86-264V In,Enclosed,Panel Mount,PFC,23W,LS Series

In Stock:

9

Price

Qty.

Standard Price

1

$34.39

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LS353.3
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
86-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
7 A
Output Power
23 W
Output Voltage
3.3 VDC
Primary Type
AC-DC
Series
Special Features
3 Year Warranty
Type
Embedded

Overview


  • Very Low Cost
  • Small Size
  • 115 VAC or 230 VAC
  • Withstands 300 VAC Surges (5 Seconds)
  • Three-Year Warranty