TDK-Lambda LS50-5
Power Supply,AC-DC,5V,10A,86-264V In,Enclosed,Pnl Mnt,PFC,Embedded,50W,LS Series
Mfr. Part #: LS50-5 / RS Stock #: 70177327
Price
Qty.
Standard Price
1
$25.50
Additional Inventory
On order:
140
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range Voltage
4.75-5.50 V
Alternate Mfr Part Number
LS505
Configuration
Enclosed
Dimensions
1.40 in H X 3.90 in L
Efficiency
80% %
Input Frequency
47 to 63 Hz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
86-264 VAC
Line Regulation
20 mV
Load Regulation
40 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Temperature
-25 to 70 °C
Operation
PFC
Output Current
10 A
Output Power
50 W
Output Voltage
5 VDC
Power Rating
50 W
Primary Type
AC-DC
Product Header
LS Series General Purpose Power Supply
Rejection Ripple
80
Special Features
3 Year Warranty
Storage Temperature
-40 to 85 C
Type
Embedded
Weight
12.5 oz