Skip to content

TDK-Lambda LWT30H-522

Power Supply,AC-DC,5V@5A,12V@1.2A,-12V@0.6A,85-265V In,Open Frame,LW Series

Mfr. Part #: LWT30H-522 / RS Stock #: 70177780

TDK-Lambda

TDK-Lambda LWT30H-522

Mfr. Part #: LWT30H-522
RS Stock #: 70177780

Description

Power Supply,AC-DC,5V@5A,12V@1.2A,-12V@0.6A,85-265V In,Open Frame,LW Series

In Stock:

118

Price

Qty.

Standard Price

1

$127.00

Additional Inventory

Manufacturer Lead Time:

29 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 118
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Hold Time
20 ms (Typ.)
Input Current
0.7 A (Typ.)⁄0.42 A (Typ.) A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-265 VAC
Mounting Type
Panel Mount
Number of Outputs
3
Operating Temperature
0 °C
Operation
Switching
Output 1 Voltage
5 V
Output 2 Voltage
12 V
Output 3 Voltage
-12 V
Output Current
5A@5V, 1.2A@12V, 0.6A@-12V A
Output Power
30 W
Output Voltage
5 VDC, 12 VDC, -12 VDC V
Power Rating
30 W
Primary Type
AC-DC
Product Header
LW Series Triple Output Power Supply
Series
Standards
UL Listed (1950), CSA (234) Certified, EN60950, CE LVD
Temperature Coefficient
Output 1: 1% (Max.), Output 2 or 3: 2% (Max.) @ 0 to 60 °C °F
Type
Embedded

Overview

0 to +60°C Operating Temperature, Low Profile Triple Output Power Supplies
  • Low profile ?Isolated 2nd and 3rd outputs ?Wattbox design on LWT

  • Low 26 mm Profile
    ?Outputs 2 and 3 Isolated from Output 1
    ?Universal Input; 85-265 VAC; 47-440 Hz