Skip to content

TDK-Lambda TPS4000-48

AC-DC Power Supply, 3-Phase, 2U, 4080W, 48V@85A, 350-528V, TPS4000 Series

Mfr. Part #: TPS4000-48 / RS Stock #: 71884187

TDK-Lambda

TDK-Lambda TPS4000-48

Mfr. Part #: TPS4000-48
RS Stock #: 71884187

Description

AC-DC Power Supply, 3-Phase, 2U, 4080W, 48V@85A, 350-528V, TPS4000 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,392.83

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
85 A
Output Power
4100 W
Output Voltage
48 VDC
Series

Overview

TDK-Lambda TPS4000 Series — 4080W 3-Phase Input Industrial Power Supplies: The TPS series industrial AC-DC power supplies offer output power up to 4,080W in a 2U high package with 3 phase supply input. Features include voltage and current programming, remote on/off, remote sense, a standby supply, PMBus communication, built in ORing FET and wide operating temperature range of -40C to +70C. The TPS4000 is also designed to meet MIL-STD-461F/G RE102 EMI and MIL-STD-810F vibration and shock Features:
  • Global Use
  • Versatile Application
  • Flexible Control and Adjustment
  • Suitable for Rugged Environments
  • Less Energy Used
  • Remote Output Programming and Monitoring
  • Suitable for N + 1 Redundancy
  • 400/440/480 VAC (Nominal) 3 Phase Delta or Wye
  • Fully Regulated, Wide Range Voltage Adjustment
  • Voltage and Current Programming
  • -40C (start up) to +70C operation
  • 92% Typical Efficiency
  • PMBus Communication
  • Built in ORing FET for parallel operation