Skip to content

TDK-Lambda ZPS60-12

Power Supply,AC-DC,12V,5A,90-264V In,Open Frame,Linear,Embedded,60W,ZP60 Series

Mfr. Part #: ZPS60-12 / RS Stock #: 70177202

TDK-Lambda

TDK-Lambda ZPS60-12

Mfr. Part #: ZPS60-12
RS Stock #: 70177202

Description

Power Supply,AC-DC,12V,5A,90-264V In,Open Frame,Linear,Embedded,60W,ZP60 Series

In Stock:

2

Price

Qty.

Standard Price

1

$53.07

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Linear
Output Current
5 A
Output Power
60 W
Output Voltage
12 VDC
Primary Type
AC-DC
Product Header
ZP60 Series AC-DC Power Supply
Series
Type
Embedded

Overview

ZP40/60 Series 2 x 4" 40W to 60W AC-DC Power Supplies

Features:
  • Single and Multiple Outputs
  • Wide Range AC Input
  • Low profi le, Industry Standard Footprint
  • Global Safety Agency Compliance
  • EN61000-4 Immunity
  • Up to 88% effi ciency