Skip to content

TDK-Lambda ZWS150BAF-24/R

Power Supply,AC-DC,24V,6.3A,85-265V In,Open Frame,Pnl Mnt,PFC,ZWS150BAF Series

Mfr. Part #: ZWS150BAF-24/R / RS Stock #: 70177586

TDK-Lambda

TDK-Lambda ZWS150BAF-24/R

Mfr. Part #: ZWS150BAF-24/R
RS Stock #: 70177586

Description

Power Supply,AC-DC,24V,6.3A,85-265V In,Open Frame,Pnl Mnt,PFC,ZWS150BAF Series

In Stock:

5

Price

Qty.

Standard Price

1

$120.84

5

$114.80

10

$107.55

25

$102.71

Additional Inventory

On order:

1

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ZWS150BAF24/R
Configuration
Open-Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-265 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
6.3 A
Output Power
150 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
Special Features
Remote On/Off ; 5 Year Warranty
Type
Embedded

Overview

  • Single Output
  • High Reliability
  • Universal Input (85-265 VAC)
  • Power Factor Corrected
  • Convection Cooled
  • 5-Year Warranty
  • Compact Design
  • Ideal for Industrial, Test, COMM, LED and Broadcast Applications