Skip to content

TE Connectivity 1-480319-0

Connector Commercial MATE-N-LOK Receptacle (Cap) 2 Nylon 13 A (Max.) AMP

Mfr. Part #: 1-480319-0 / RS Stock #: 70083146

TE Connectivity

TE Connectivity 1-480319-0

Mfr. Part #: 1-480319-0
RS Stock #: 70083146

Description

Connector Commercial MATE-N-LOK Receptacle (Cap) 2 Nylon 13 A (Max.) AMP

In Stock:

11660

Price

Qty.

Standard Price

1

$0.35

10

$0.2975

25

$0.273

50

$0.252

100

$0.2345

500

$0.217

1000

$0.1925

Additional Inventory

Can ship in 10 days:

27198

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Natural
Contact Diameter
0.084 in.
Current Rating
13 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Housing Type
Receptacle (Cap)
Lock Type
Detent Lock
Matrix Centerline
0.2 in.
Mounting Type
Free Hanging
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Overall Length
0.93 "
Pin Spacing
0.2 in
Primary Type
Soft Shell
Product Header
Commercial MATE-N-LOK™ Receptacle Cap Housing
Special Features
Commercial
Standards
RoHS Compliant, ELV Compliant
Type
Receptacle
Voltage Rating
250 V

Overview

Rated Voltage 250 VAC, Rated Current 13 A (Max.), Soft Shell Connector

This version of the MATE-N-LOK® Connector provides all the quality features of the panel mount, yet was designed for free-hanging installations. The 2, 3, and 4 circuit configurations feature detent locking housings while the 6, 8, and 10 circuit configurations utilize positive lock housings. A single circuit connector is available with an option of detent or positive lock housings. The multiple circuit connector is available with an option of detent or positive lock housings. The multiple circuit configurations are polarized to assure proper electrical connections.