Skip to content

TE Connectivity 1445957-2

AMP Power Series 1 Way Female Straight PCB Connector Housing

Mfr. Part #: 1445957-2 / RS Stock #: 70041947

TE Connectivity

TE Connectivity 1445957-2

Mfr. Part #: 1445957-2
RS Stock #: 70041947

Description

AMP Power Series 1 Way Female Straight PCB Connector Housing

In Stock:

97

Price

Qty.

Standard Price

1

$0.45

10

$0.3825

25

$0.351

50

$0.324

Additional Inventory

Can ship in 10 days:

28795

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Number of Contacts
1
Primary Type
High Current
Type
Socket Housing

Overview

TE Connectivity AMP Power Series 15/30/40 Housings

AMP Power series 15/30/40 plug/receptacle style housing made from black UL 94V-0 polycarbonate with built in interlocking dovetails to allow stacking. This AMP Power housing is genderless and will accept series 15, 30 and 45 power contacts.