Skip to content

TE Connectivity 1546670-6

Buchanan Conn Term Strip Barrier 6Pole 11.10mmPitch DBLRow 25A 300V

Mfr. Part #: 1546670-6 / RS Stock #: 70088627

TE Connectivity

TE Connectivity 1546670-6

Mfr. Part #: 1546670-6
RS Stock #: 70088627

Description

Buchanan Conn Term Strip Barrier 6Pole 11.10mmPitch DBLRow 25A 300V

In Stock:

225

Price

Qty.

Standard Price

1

$1.27

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized
Block Material
Thermoplastic
Color
Black
Current Rating
25 A
Dimensions
3.37 in L
Family Name
BUCHANAN Family
Number of Poles
6
Number of Rows
2
Pin Spacing
0.4375 in. (11mm) in
Screw Material
Steel
Screw Plating
Nickel
Screw Size
#6-32 in
Special Features
High Voltage
Temperature Range
-40 to 105 C
Type
Barrier Block
Voltage Rating
300 V
Wire Size
14-22 AWG

Overview

  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange