Skip to content

TE Connectivity 1658643-1

Conn D-Sub Cable Socket 9Pos STR HDP-20Series CrimpSnap 20AWG MetalShell

Mfr. Part #: 1658643-1 / RS Stock #: 70085489

TE Connectivity

TE Connectivity 1658643-1

Mfr. Part #: 1658643-1
RS Stock #: 70085489

Description

Conn D-Sub Cable Socket 9Pos STR HDP-20Series CrimpSnap 20AWG MetalShell

In Stock:

495

Price

Qty.

Standard Price

1

$8.03

10

$7.39

25

$6.71

50

$6.18

100

$5.78

500

$5.06

Additional Inventory

Can ship in 10 days:

950

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; UL Listed and CSA Certified
Angle
Straight Degree(s)
Application
Commercial
Gender
Female
Housing Finish
Tin
Insert Material
Thermoplastic
Number of Contacts
9
Number of Rows
2
Primary Type
D-Sub
Shell Material
Full Metal Shell
Shell Plating
Tin
Standards
UL94 V-0
Termination
Crimp
Type
Socket
Voltage Rating
250 V
Wire Size
20 AWG

Overview

AMPLIMITE® HDP-20 Metal Shell Connectors

Tin-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O.
  • Contact Rating (with 20 AWG Wire): 7.5 Amps.
  • Termination Resistance: 5K megohms.
  • Engagement Force: 12 Oz.
  • Separation Force: 0.75 Oz.
  • Mating Force: 8 Oz. per contact.
    CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.