Skip to content

TE Connectivity 172161-1

Connector Soft Shell 9 600 VAC Receptacle (Cap) Matrix Nylon Natural

Mfr. Part #: 172161-1 / RS Stock #: 70087318

TE Connectivity

TE Connectivity 172161-1

Mfr. Part #: 172161-1
RS Stock #: 70087318

Description

Connector Soft Shell 9 600 VAC Receptacle (Cap) Matrix Nylon Natural

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.97

50

$0.82

100

$0.78

250

$0.74

500

$0.70

1000

$0.65

2500

$0.59

Additional Inventory

Can ship in 10 days:

3450

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL ; VDE
Angle
Straight Degree(s)
Centerline
0.163
Color
Natural
Contact Diameter
0.039 in.
Contact Layout
Matrix
Family Name
Universal MATE-N-LOK Family
Gender
Receptacle (Cap)
Housing Material
Nylon
Housing Type
Receptacle (Cap)
Number of Circuits
9
Number of Contacts
9
Number of Rows
3
Overall Length
0.933 "
Pin Spacing
0.163 in
Primary Type
Soft Shell
Product Header
Mini-Universal MATE-N-LOK™ Receptacle Cap Housing
Standards
RoHS compliant, ELV compliant
Type
Receptacle
Voltage Rating
600 V

Overview

Product Highlights:
  • 0.163" Centerline, 600 V, 9.5 A max.
  • Housing
  • Mini-Universal MATE-N-LOK™
  • Number of Circuits = 3
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout