TE Connectivity 206037-1
Circular Plastic Connector Plug Assembly Sz17 Free Hang Std Sex 16 Position
Mfr. Part #: 206037-1 / RS Stock #: 70082949
Price
Qty.
Standard Price
1
$6.06
10
$5.58
25
$5.06
50
$4.67
100
$4.36
Additional Inventory
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
206037-1
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Type
Socket
Family Name
CPC Series
Gender
Cable Plug
Housing Material
Nylon
Housing Type
Plastic
Insert Arrangement
17-16
IP Rating
IP65
Mating Type
Threaded
Mounting Type
Free Hanging
Number of Contacts
16
Primary Type
Standard Circular Plastic
Type
CPC
Overview
CPC Connectors, Glass-Filled Nylon Housing Material, Free Hanging Mounting Type
CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. - Series 1 . Standard density, multimate contacts for normal unsealed operations. - Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. - Contacts not included ? order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page .
Polyester coupling ring material. RoHS compliant, ELV compliant.
CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. - Series 1 . Standard density, multimate contacts for normal unsealed operations. - Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. - Contacts not included ? order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page
Polyester coupling ring material. RoHS compliant, ELV compliant.