Skip to content

TE Connectivity 2299280-2

Receptacle, Flag, Quick Disconnects, AWG 16-14, 6.35 mm, POD-LOK 250 Series

Mfr. Part #: 2299280-2 / RS Stock #: 71361101

TE Connectivity

TE Connectivity 2299280-2

Mfr. Part #: 2299280-2
RS Stock #: 71361101

Description

Receptacle, Flag, Quick Disconnects, AWG 16-14, 6.35 mm, POD-LOK 250 Series

In Stock:

7200

Price

Qty.

Standard Price

1

$0.374

10

$0.3179

25

$0.29172

50

$0.26928

100

$0.25058

500

$0.23188

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2299280-2
Contact Material
Brass
Family Name
POD-LOK Family
Orientation
Flag
Package Quantity
2400
Package Type
Reel
Plating Material
Tin
Temperature Operating Range
-40 to 221 F (-40 to 105 C) °C
Terminal Style
Tab & Receptacle
Voltage Rating
600 V
Wire Size
1 - 2 mm2 AWG

Overview

TE Connectivity POD-LOK 187 & 250 Series — 2-in-1 Pre-Insulated POD-LOK Receptacle/Housing:

Pre-insulated POD-LOK receptacle terminals combine Positive Lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator. Available in both a 187 and 250 series, with straight and flag orientation..

These advantages have made our FASTON quick connects the industry leader in the appliance and automotive industries. The same advantages continue to attract more users. With over 60 years of experience providing quick connects to our customers, we constantly strive to introduce new and improved products to add to our quick connect family. Our commitment to innovation and continuous improvement allows the FASTON quick connects to remain the leader in the industry. Recent extensions to the product line include an expanded range of low insertion force terminals, high temperature terminals, low profile terminals, and more.

Pre-Insulated POD-LOK Receptacles Features:
  • 2-in-1 receptacle/housing supports low applied cost as the applicator can crimp receptacle to wire and push housing onto receptacle in one operation
  • Low insertion force eases assembly
  • The locking feature on the receptacle helps prevent unintentional disconnection
  • Large gripping and pushing surfaces make the housing ergonomically friendly
  • The nylon 6/66 housing material provides excellent electrical insulation and mechanical protection of connections while meeting GWT 750°C and UL 94 V-0
  • UL recognized, file E28476, aiding with the compliance of end products

    FASTON Terminals Features:
  • Insulated and uninsulated
  • Straight and flag configurations
  • Stress relieved receptacles
  • Various plating options
  • Positive Lock connector solutions
  • High temperature solutions
  • Application tooling

    Applications:
  • Water valve applications
  • Power cord applications
  • Vending machines