TE Connectivity 280590
PCB Housing, 3.96mm, 2 Way 1 Row Female, Straight, AMPMODU Mod I Series
Mfr. Part #: 280590 / RS Stock #: 70287102
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.21
10
$0.1785
25
$0.1638
50
$0.1512
100
$0.1407
500
$0.1302
1000
$0.1155
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5091641
Family Name
AMPMODU Interconnect System
Mounting Type
Cable
Number of Contacts
2
Pitch
3.96 mm
Primary Type
Cable Connector
Type
Socket Housing
Overview
TE Connectivity AMPMODU Mod I Series — 0.031 x 0.062 Interconnection System:
The .031 x .062 [0.79 x 1.57] interconnection system has served as an industry standard for modular packaging for over three decades. It is a rugged, large scale system designed for board-to-board and board-to-wire or cable applications that has offered millions of reliable interconnections and countless mating cycles. This versatile interconnection system successfully meets the requirements for most modular power supply packaging. Board mounted receptacles and receptacle assemblies are available in various geometries, offering packaging interconnections that include perpendicular, parallel and stacking capabilities. Machine applied terminations, through matched application equipment, are geared to virtually any production requirement, assuring the lowest possible applied cost. Crimp snap-in receptacles for 26-18 AWG [0.12 – 0.9mm2] wire provide excellent discrete wire terminations.
Housings for these contacts provide for ease of handling terminations in high density applications. AMPMODU mating posts are supplied typically as header assemblies. They are available in various sizes to meet the interconnection and packaging requirements of your system. However, in instances where packaging configurations do not lend themselves to the economies of assemblies, TE can provide for the discrete location of individual posts and receptacles. If your interconnections require Top Entry, Bottom Entry and/or Side Entry for perpendicular, parallel and stacked configurations, the .031 x .062 [0.79 x 1.57] interconnection system can fulfill your needs with the lowest applied cost through efficient interconnections and supporting application equipment.
Features:
Rugged connector system featuring .031 x .062 [0.79 x 1.57] posts with mating receptacles
Current rating 5 amps max per contact. Varies due to ambient temperature, wire size and duty cycles.
Available for board-to-board and wire-to-board applications
Posts available on strip for machine application directly to pc board or in housings for board mounting
Receptacles available for board mounting or wire crimping
Contacts available in both tin and gold plating
Flame retardant thermoplastic housings 94V-0 rated
Locking Clip contacts available to mate with .031 x .062 [0.79 x 1.57] posts
Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
Certified by Canadian Standards Association, File No. LR 16455
The .031 x .062 [0.79 x 1.57] interconnection system has served as an industry standard for modular packaging for over three decades. It is a rugged, large scale system designed for board-to-board and board-to-wire or cable applications that has offered millions of reliable interconnections and countless mating cycles. This versatile interconnection system successfully meets the requirements for most modular power supply packaging. Board mounted receptacles and receptacle assemblies are available in various geometries, offering packaging interconnections that include perpendicular, parallel and stacking capabilities. Machine applied terminations, through matched application equipment, are geared to virtually any production requirement, assuring the lowest possible applied cost. Crimp snap-in receptacles for 26-18 AWG [0.12 – 0.9mm2] wire provide excellent discrete wire terminations.
Housings for these contacts provide for ease of handling terminations in high density applications. AMPMODU mating posts are supplied typically as header assemblies. They are available in various sizes to meet the interconnection and packaging requirements of your system. However, in instances where packaging configurations do not lend themselves to the economies of assemblies, TE can provide for the discrete location of individual posts and receptacles. If your interconnections require Top Entry, Bottom Entry and/or Side Entry for perpendicular, parallel and stacked configurations, the .031 x .062 [0.79 x 1.57] interconnection system can fulfill your needs with the lowest applied cost through efficient interconnections and supporting application equipment.
Features: