TE Connectivity 281197-2
FASTIN-FASTON .187 Series Crimp Receptacle,4.75x0.81mm,17 to 13 AWG,Tin Plated
Mfr. Part #: 281197-2 / RS Stock #: 70285662
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.086
500
$0.07181
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7188056
Angle
Straight Degree(s)
Color
Tin
Gender
Female
Insulation Type
Nylon
Special Features
Barrel
Wire Size
13-17 AWG
Overview
TE Connectivity FASTIN FASTON Series 187 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 187 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 187 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 187 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 187 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
FASTIN FASTON 187 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 187 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 187 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 187 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion