Skip to content

TE Connectivity 3-1418390-1

DIN Valve / 43650 Connector 4 POS AMP MCP 2.8 REC HSG

Mfr. Part #: 3-1418390-1 / RS Stock #: 70719036

TE Connectivity

TE Connectivity 3-1418390-1

Mfr. Part #: 3-1418390-1
RS Stock #: 70719036

Description

DIN Valve / 43650 Connector 4 POS AMP MCP 2.8 REC HSG

In Stock:

115

Price

Qty.

Standard Price

1

$1.90

10

$1.65

25

$1.58

50

$1.50

100

$1.43

Additional Inventory

Can ship in 10 days:

45

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3-1418390-1
Body Material
PBT GF
Cable Exit Angle
Other
Color
Green
Connector Style
Housing for female terminals
Number of Positions
4
Number of Rows
2
Operating Voltage
42 V
Row to Row Spacing
3 mm[.118 in] in
Strain Relief
No
Temperature Operating Range
-40 – 140 °C[-40 – 284 °F] °C