Skip to content

TE Connectivity 3-640428-4

MTA-156 Receptacle Connector 4 Position Closed End 22 AWG IDC Red

Mfr. Part #: 3-640428-4 / RS Stock #: 70042755

TE Connectivity

TE Connectivity 3-640428-4

Mfr. Part #: 3-640428-4
RS Stock #: 70042755

Description

MTA-156 Receptacle Connector 4 Position Closed End 22 AWG IDC Red

In Stock:

2758

Price

Qty.

Standard Price

1

$0.4646

15

$0.39491

50

$0.37168

100

$0.3531

250

$0.33451

500

$0.31128

Additional Inventory

Can ship in 10 days:

200

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
3-640428-4
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper Alloy
Contact Plating
Tin Over Nickel
Current Rating
7 A
Housing Material
Nylon
Insulation Diameter
0.095" (Wire) in
Number of Contacts
4
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
0.624 "
Pin Spacing
0.156 in
Pitch
3.96 mm
Primary Type
Cable Connector
Product Header
Closed End Type MTA-156 Economy Power Connector
Special Features
Closed End, Locking Ramp
Termination
IDC
Type
Receptacle
Voltage Rating
600 V
Wire Size
22 AWG

Overview

Features
  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End