Skip to content

TE Connectivity 33465

Terminal Ring Tongue 6AWG Stud Sz 1/4, Solistrand Series

Mfr. Part #: 33465 / RS Stock #: 70084010

TE Connectivity

TE Connectivity 33465

Mfr. Part #: 33465
RS Stock #: 70084010

Description

Terminal Ring Tongue 6AWG Stud Sz 1/4, Solistrand Series

In Stock:

26491

Price

Qty.

Standard Price

2000

$0.69

20000

$0.5865

50000

$0.5382

100000

$0.4968

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Style
SOLISTRAND
Contact Material
Copper
Contact Plating
Tin
Finish
Tin
Special Features
Brazed Seam
Stud Size
1/4 (M6) in
Terminal Material
Copper
Type
Ring Tongue
Wire Size
6 AWG

Overview

strong> Terminal Body: Copper per ASTM B-152, tin-plated per MILT-10727.

Features:?Specially Designed to Terminate Solid and Stranded Wire, Irregular Shaped Conductors, and Combinations of These While Still Retaining the Superior Performance Characteristics of Single-Purpose Terminals and Splices?'W' Style Crimp Creates Terminations of Optimum Electrical Properties and Is Completely Reliable, Giving Long Services In Punishing Environments
?Temperature Rating Up to 170° C Max.?SOLISTRAND® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type I, Class 1 and 2